Sign in to ask questions about the Bivar DC-450-130-CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar DC-450-130-CI technical specifications.
| Board Thickness | 3.2mm |
| Body Length | 4.5inch |
| Color | Black |
| Contact Post Length | 4.8mm |
| Length | 4.5inch |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | GRIP-O-GIDE® |
| RoHS | Compliant |
Download the complete datasheet for Bivar DC-450-130-CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
