
The GRIP-O-GIDE PCB mount is made of nylon and has a black color. It measures 4.5inch in length and 1.6mm in board thickness. The mount is designed for PCB mounting and is available in a packaging quantity of 1000 units in bulk packaging.
Sign in to ask questions about the Bivar DC-450-CI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar DC-450-CI technical specifications.
| Board Thickness | 1.6mm |
| Body Length | 4.5inch |
| Color | Black |
| Contact Post Length | 4.8mm |
| Length | 4.5inch |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | GRIP-O-GIDE® |
| RoHS | Compliant |
Download the complete datasheet for Bivar DC-450-CI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
