Sign in to ask questions about the Bivar DC-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar DC-600 technical specifications.
| Board Thickness | 1.6mm |
| Body Length | 6inch |
| Color | Black |
| Contact Post Length | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | GRIP-O-GIDE® |
| RoHS | Compliant |
Download the complete datasheet for Bivar DC-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
