
Black glass/nylon guide card for PCB insertion and extraction. Features a 6-inch body length and 4.8mm contact post length, designed for 2.4mm board thickness. Constructed from durable nylon material with a slot mount. Packaged in bulk for production efficiency.
Sign in to ask questions about the Bivar DC-600-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar DC-600-102 technical specifications.
| Board Thickness | 2.4mm |
| Body Length | 6inch |
| Package/Case | 600 |
| Color | Black |
| Contact Post Length | 4.8mm |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | Nylon |
| Mount | Slot |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | GRIP-O-GIDE® |
| RoHS | Compliant |
Download the complete datasheet for Bivar DC-600-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
