
The GRIP-O-GIDE PCB insertion tool is a 8inch long, black nylon tool with a lead free design. It has a contact post length of 4.8mm and is rated for a board thickness of 1.6mm. The tool meets the UL94 V-0 flammability standard and is available in quantities of 1000 in bulk packaging.
Sign in to ask questions about the Bivar DC-800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar DC-800 technical specifications.
| Board Thickness | 1.6mm |
| Body Length | 8inch |
| Color | Black |
| Contact Post Length | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 8inch |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | GRIP-O-GIDE® |
| RoHS | Compliant |
Download the complete datasheet for Bivar DC-800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
