
The GRIP-O-GIDE PCB mount is made from black nylon with a length of 8inch. It has a contact post length of 4.8mm and is designed for PCB mounting. The product is available in bulk packaging with 1000 pieces per pack. It has a board thickness of 2.4mm and is part of the GRIP-O-GIDE series.
Bivar DC-800-102-CI technical specifications.
| Board Thickness | 2.4mm |
| Body Length | 8inch |
| Color | Black |
| Contact Post Length | 4.8mm |
| Length | 8inch |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | GRIP-O-GIDE® |
| RoHS | Compliant |
Download the complete datasheet for Bivar DC-800-102-CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
