
Bivar E-250 ECON-O-GIDE inserters are available in quantities of 1000 per pack. They feature a black color and nylon material. The inserters have a flammability rating of UL94 V-0 and are lead free. They measure 3.17mm in height and 63.5mm in length. The inserters are designed for slot mount applications and are packaged in bulk.
Sign in to ask questions about the Bivar E-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar E-250 technical specifications.
| Package/Case | 0625 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 3.17mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Material | Nylon |
| Mount | Slot |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ECON-O-GIDE® |
| RoHS | Compliant |
Download the complete datasheet for Bivar E-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
