Sign in to ask questions about the Bivar E-800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar E-800 technical specifications.
| Package/Case | 0625 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 3.17mm |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Nylon |
| Mount | Snap in |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ECON-O-GIDE® |
| RoHS | Compliant |
Download the complete datasheet for Bivar E-800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
