Bivar ELM1-100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.1inch |
| Material | PVC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 1 |
| Shape | Round |
| Size | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM1-100 to view detailed technical specifications.
No datasheet is available for this part.