
This 0.17inch round black PVC cable is made from polyvinyl material and is lead free. It has an outside diameter of 0.2inch and an inside diameter of 0.1inch. The cable is available in bulk packaging with 1000 pieces per pack.
Bivar ELM1-170 technical specifications.
| Body Length | 0.17inch |
| Color | Black |
| Inside Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.17inch |
| Material | Polyvinyl, PVC |
| Outside Diameter | 0.2inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 1 |
| Shape | Round |
| Size | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM1-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
