
The ELM10555GD is a green diffused LED with a luminous intensity of 25mcd and a viewing angle of 40°. It is rated for a voltage of 2.1V and a current of 20mA. The LED is available in a package quantity of 100 and is packaged in a tray. It is compliant with RoHS regulations and is lead free. The ELM10555GD is suitable for general use in optoelectronic applications.
Sign in to ask questions about the Bivar ELM10555GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM10555GD technical specifications.
| Color | Green |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM10555GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
