
The ELM11605RD is a red LED with a voltage rating of 2.1V and a current rating of 20mA. It features a diffused, tinted lens style and a viewing angle of 40°. The LED is lead free and RoHS compliant. It is packaged in a tray with 100 units per package. The ELM11605RD is suitable for general use in optoelectronic applications.
Sign in to ask questions about the Bivar ELM11605RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM11605RD technical specifications.
| Color | Red |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM11605RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.