The ELM13005GD is a green diffused LED with a luminous intensity of 25mcd and a viewing angle of 40°. It operates at a voltage rating of 2.1V and a forward current of 20mA. The LED is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and has a wavelength of 568nm.
Sign in to ask questions about the Bivar ELM13005GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM13005GD technical specifications.
| Package/Case | 300 |
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM13005GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.