The ELM13005GDL is a green diffused tinted LED from Bivar. It has a voltage rating of 2.1V and a current rating of 2mA. The LED is packaged in a 300-style package and is available in quantities of 100 per pack. The LEDs are mounted through-hole and are RoHS compliant.
Sign in to ask questions about the Bivar ELM13005GDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM13005GDL technical specifications.
| Package/Case | 300 |
| Color | Green |
| Current | 2mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM13005GDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.