
The ELM13005HD is a red diffused tinted LED from Bivar. It has a luminous intensity of 40 millicandela and a viewing angle of 40 degrees. This LED is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
Bivar ELM13005HD technical specifications.
| Color | Red |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
No datasheet is available for this part.