
The ELM13155GD is a green diffused LED with a luminous intensity of 25mcd and a viewing angle of 40°. It is rated for a voltage of 2.1V and a current of 20mA. The device is available in a package quantity of 100 and is packaged in a tray. The ELM13155GD is lead free and RoHS compliant. It is suitable for use in general applications.
Sign in to ask questions about the Bivar ELM13155GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM13155GD technical specifications.
| Color | Green |
| Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM13155GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.