
The ELM13505YD is a yellow diffused LED with a luminous intensity of 25 millicandelas and a viewing angle of 40 degrees. It has a voltage rating of 2 volts and a current rating of 20 milliamperes. The LED is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and has a lens style of diffused and tinted.
Checking distributor stock and pricing after the page loads.
Bivar ELM13505YD technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
No datasheet is available for this part.