Sign in to ask questions about the Bivar ELM13705BWD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM13705BWD technical specifications.
| Color | Blue |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM13705BWD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
