
The ELM13805RD is a red diffused tinted LED from Bivar. It has a luminous intensity of 2mcd and a viewing angle of 40°. This LED is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and has a voltage rating of 2.1V. The ELM13805RD can handle a current of 20mA.
Checking distributor stock and pricing after the page loads.
Bivar ELM13805RD technical specifications.
| Color | Red |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.