LED Mounting Hardware,
Checking distributor stock and pricing after the page loads.
Bivar ELM13905YDL technical specifications.
| Color | Yellow |
| Current | 2mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
No datasheet is available for this part.