
This yellow diffused LED has a luminous intensity of 25 millicandelas and a viewing angle of 40 degrees. It is rated for 2 volts and 20 milliamperes of current. The LED is packaged in a tray with 100 units per package and is RoHS compliant. It has a wavelength of 585 nanometers and a diffused, tinted lens style.
Sign in to ask questions about the Bivar ELM14005YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM14005YD technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM14005YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.