The ELM14255GD is a green diffused tinted LED from Bivar. It has a luminous intensity of 25 millicandelas and a viewing angle of 40 degrees. The device is rated for 2.1 volts and 20 milliamperes of current. It is available in a through-hole package and is compliant with RoHS regulations. The ELM14255GD is packaged in trays of 100 units.
Sign in to ask questions about the Bivar ELM14255GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM14255GD technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM14255GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.