The ELM14803YD is a yellow diffused tinted LED from Bivar. It has a luminous intensity of 25 millicandela and a viewing angle of 40 degrees. This LED is rated for 2 volts and 20 milliamps of current. It is available in a package quantity of 100 and is packaged in a tray. The ELM14803YD is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Bivar ELM14803YD technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Not Compliant |
No datasheet is available for this part.