This green diffused tinted LED has a luminous intensity of 25 millicandelas and a viewing angle of 40 degrees. It operates at a voltage rating of 2.1 volts and a current of 20 milliamperes. The device is available in a package quantity of 100 and is packaged in a tray. It is compliant with RoHS regulations and has a diffused, tinted lens style.
Sign in to ask questions about the Bivar ELM14MM5GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM14MM5GD technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM14MM5GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.