
The ELM15003GDL is a green diffused tinted LED from Bivar with a voltage rating of 2.1V and a current rating of 2mA. It features a diffused and tinted lens style with a luminous intensity of 4mcd and a viewing angle of 40°. The LED is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Bivar ELM15003GDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM15003GDL technical specifications.
| Color | Green |
| Current | 2mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM15003GDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.