
The ELM16005YD is a yellow diffused tinted LED from Bivar. It has a luminous intensity of 25 millicandela and a viewing angle of 40 degrees. This component is RoHS compliant and available in a package quantity of 100. The ELM16005YD is suitable for general use and can be mounted through a hole.
Sign in to ask questions about the Bivar ELM16005YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM16005YD technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM16005YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.