
The ELM17005YD is a yellow LED with a voltage rating of 2V and a forward current of 20mA. It features a diffused, tinted lens style and a luminous intensity of 25mcd. The LED is available in a package quantity of 100 and is packaged in a tray. It is RoHS compliant and has a viewing angle of 40°. The ELM17005YD is suitable for general use in optoelectronic applications.
Sign in to ask questions about the Bivar ELM17005YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM17005YD technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM17005YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.