
The ELM2-405 is a 405inch long black PVC round wire available in quantities of 1000 per pack. It is part of the ELM 2 series. The wire has a round shape and is made of polyvinyl, PVC material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar ELM2-405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 405 |
| Color | Black |
| Length | 0.405inch |
| Material | Polyvinyl, PVC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 2 |
| Shape | Round |
| Size | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM2-405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.