
The ELM21003YD is a yellow diffused LED with a luminous intensity of 20 millicandelas and a viewing angle of 35 degrees. It operates at a voltage rating of 2 volts and a current of 30 milliamperes. This lead-free device is available in a package quantity of 100 and is packaged in a tray. The ELM21003YD is compliant with RoHS regulations.
Sign in to ask questions about the Bivar ELM21003YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM21003YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM2 |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM21003YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.