The ELM21553YD is a yellow LED with a diffused, tinted lens style and a luminous intensity of 20 millicandelas. It operates at a voltage rating of 2 volts and has a current rating of 30 milliamperes. The LED is available in a package quantity of 100 and is packaged in a tray. It is compliant with RoHS regulations and has a viewing angle of 35 degrees.
Checking distributor stock and pricing after the page loads.
Bivar ELM21553YD technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM2 |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
No datasheet is available for this part.