
The ELM21603HD is a red diffused tinted LED from Bivar with a voltage rating of 2V and a current rating of 30mA. It is available in a package quantity of 100 and is packaged in a tray. The LED has a luminous intensity of 30mcd and a viewing angle of 35°. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The ELM21603HD is a general-purpose LED suitable for use in a range of optoelectronic devices.
Sign in to ask questions about the Bivar ELM21603HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM21603HD technical specifications.
| Color | Red |
| Current | 30mA |
| Lead Free | Lead Free |
| Length | 0.16inch |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Material | PVC |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM2 |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM21603HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.