This yellow LED features a diffused and tinted lens style with a luminous intensity of 2 millicandela. It operates at a voltage rating of 2 volts and a current of 7 milliamperes. The ELM2 series LED is available in a package quantity of 100, packaged in a tray. It is compliant with RoHS regulations and suitable for through hole mounting.
Sign in to ask questions about the Bivar ELM24003YDL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM24003YDL technical specifications.
| Color | Yellow |
| Current | 7mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM2 |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM24003YDL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.