
The ELM25003HD-201 is a red LED with a luminous intensity of 30 millicandelas and a viewing angle of 35 degrees. It has a voltage rating of 2 volts and can handle a current of 30 milliamperes. This LED is available in a package quantity of 100 and is packaged in a tray. It features a diffused and tinted lens style, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar ELM25003HD-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | ELM2 |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM25003HD-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
