
This yellow LED has a luminous intensity of 20 millicandela and a voltage rating of 2 volts. It can handle a current of 30 milliamperes and features a diffused, tinted lens style. The LED is packaged in a tray with 100 units per package and has a viewing angle of 35 degrees.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar ELM25003YD-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | ELM2 |
| Viewing Angle | 35° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM25003YD-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
