The ELM26003GD is a green diffused tinted LED from Bivar. It has a luminous intensity of 25 millicandela and a viewing angle of 35 degrees. This LED is rated for 2.1 volts and 30 milliamps of current. It is available in a package quantity of 100 and is packaged in a tray. The ELM26003GD is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Bivar ELM26003GD technical specifications.
| Color | Green |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM2 |
| Viewing Angle | 35° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.