
The ELM3-120 LED emitter from Bivar is a 120-pin component with a black color and a round shape. It has an inside diameter of 2.5mm and an outside diameter of 6.5mm. The material is PVC and polyvinyl, and it is available in a bulk packaging quantity of 1000. The ELM3-120 is RoHS compliant and suitable for use in optoelectronic and display applications.
Bivar ELM3-120 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Inside Diameter | 2.5mm |
| Length | 0.12inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 6.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELM 3 |
| Shape | Round |
| Size | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM3-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.