
The ELM3-125 is a black round cable with a lead-free PVC material, available in a package quantity of 1000. It has a length of 0.125inch and is part of the ELM 3 series. The cable is RoHS compliant and packaged in bulk.
Bivar ELM3-125 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Polyvinyl, PVC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELM 3 |
| Shape | Round |
| Size | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM3-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
