
This black round cable is made from polyvinyl PVC material and measures 0.27inch in length. It is lead free and compliant with RoHS regulations. The cable is available in bulk packaging with a quantity of 1000 units per package.
Sign in to ask questions about the Bivar ELM3-270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM3-270 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.27inch |
| Material | Polyvinyl, PVC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELM 3 |
| Shape | Round |
| Size | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM3-270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
