Bivar's ELM3-3MM wire is a 3mm round lead free PVC wire with a black color and 6.5mm outside diameter. It is available in bulk packaging with 1000 pieces per pack. The wire is made from PVC and polyvinyl materials and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar ELM3-3MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM3-3MM technical specifications.
| Body Length | 3mm |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 6.5mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELM 3 |
| Shape | Round |
| Size | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM3-3MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.