
The ELM 3 Series Round Polyvinyl PVC Cable is a 0.4inch long cable with a black color and a lead free composition. It has an inside diameter of 0.025inch and an outside diameter of 0.255inch. The cable is available in a packaging of 1000 pieces in bulk. It is compliant with RoHS regulations.
Sign in to ask questions about the Bivar ELM3-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM3-400 technical specifications.
| Body Length | 0.4inch |
| Color | Black |
| Height | 0.4inch |
| Inside Diameter | 0.025inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Material | Polyvinyl, PVC |
| Outside Diameter | 0.255inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELM 3 |
| Shape | Round |
| Size | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM3-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
