
Bivar's ELM3-560 is a black round PVC cable with a length of 0.56inch. It is made from polyvinyl and is available in bulk packaging with 1000 pieces per pack. This product is RoHS compliant and part of the ELM 3 series.
Sign in to ask questions about the Bivar ELM3-560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM3-560 technical specifications.
| Color | Black |
| Length | 0.56inch |
| Material | Polyvinyl, PVC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELM 3 |
| Shape | Round |
| Size | 0.56inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM3-560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
