The ELM32005BC-Y/G is a Green/Yellow Diffused LED from Bivar. It features a 2.1V voltage rating and 20mA current. The LED is available in a package quantity of 100 and is packaged in a tray. It has a diffused lens style with a 40° viewing angle.
Bivar ELM32005BC-Y/G technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Lens Style | Diffused |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | ELM3 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.