
The ELM32205GD5V is a 5V rated LED with a luminous intensity of 30 millicandelas. It features a diffused, tinted lens style and a viewing angle of 45 degrees. The device is available in a through hole package quantity of 100 per tray. It is designed for general use in optoelectronic applications.
Bivar ELM32205GD5V technical specifications.
| Color | Green |
| Current | 8mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | ELM3 |
| Viewing Angle | 45° |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.