
The ELM32205YD5V is a yellow diffused LED with a luminous intensity of 20mcd and a viewing angle of 45°. It is rated for 5V and has a current of 8mA. The LED is available in a package quantity of 100 and is packaged in a tray. It is a member of the ELM3 series and is suitable for through hole mount applications.
Sign in to ask questions about the Bivar ELM32205YD5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM32205YD5V technical specifications.
| Color | Yellow |
| Current | 8mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | ELM3 |
| Viewing Angle | 45° |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM32205YD5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.