
The ELM32255RD is a red diffused tinted LED from Bivar, featuring a luminous intensity of 5mcd and a viewing angle of 45°. It operates at a voltage rating of 1.7V and a current of 40mA. The LED is available in a package quantity of 100, packaged in a tray. It is compliant with RoHS regulations.
Bivar ELM32255RD technical specifications.
| Color | Red |
| Current | 40mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 5mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM3 |
| Viewing Angle | 45° |
| Voltage Rating | 1.7V |
| RoHS | Not Compliant |
No datasheet is available for this part.
