This PVC insulated wire has a black color, an inside diameter of 2.5mm, and an outside diameter of 3.7mm. The wire's length is 0.13inch. It is made from PVC material. The wire is available in bulk packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar ELM4-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 0.13inch |
| Color | Black |
| Inside Diameter | 2.5mm |
| Length | 0.13inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 3.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 4 |
| Shape | Round |
| Size | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM4-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.