
This 1mm round LED emitter is made from PVC material with a black color and features an inside diameter of 2.5mm and an outside diameter of 3.7mm. The emitter is available in a packaging quantity of 1000 units in bulk packaging. It belongs to the ELM 4 series and has a shape of round with a size of 1mm in length.
Bivar ELM4-1MM technical specifications.
| Body Length | 1mm |
| Color | Black |
| Inside Diameter | 2.5mm |
| Length | 0.04inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 3.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 4 |
| Shape | Round |
| Size | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM4-1MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.