Sign in to ask questions about the Bivar ELM4-25MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar ELM4-25MM technical specifications.
| Body Length | 25mm |
| Color | Black |
| Inside Diameter | 2.5mm |
| Length | 0.98inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 3.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELM 4 |
| Shape | Round |
| Size | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM4-25MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.