
This round PVC cable is made from polyvinyl material, has a black color, and features an inside diameter of 2.5mm and an outside diameter of 3.7mm. The cable measures 0.295inch in length and is available in bulk packaging with 1000 pieces per pack. It belongs to the ELM 4 series.
Bivar ELM4-295 technical specifications.
| Body Length | 0.295inch |
| Color | Black |
| Inside Diameter | 2.5mm |
| Length | 0.295inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 3.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 4 |
| Shape | Round |
| Size | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM4-295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.