
The ELM4-905 cable has a body length of 0.905inch and an outside diameter of 3.7mm. It is made from PVC and polyvinyl materials, and is available in a lead-free version. The cable is packaged in bulk quantities of 1000 units.
Bivar ELM4-905 technical specifications.
| Body Length | 0.905inch |
| Color | Black |
| Inside Diameter | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.905inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 3.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 4 |
| Shape | Round |
| Size | 0.905inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM4-905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
